This website requires JavaScript.
no-image

* Images are for reference only

RAC20E-05SK/277

Extended
Manufacturer
Recom Power
MFR.Part #
RAC20E-05SK/277
JLCPCB Part #
C7334712
Package
DIP,52.7x27.6mm
Description
-40℃~+90℃ 1 120kHz 150mVp-p 23mm 27.6mm 4A 52.7mm 5V 80% 85V~305V Plastic encapsulated type Short Circuit Protection、Over Current Protection ±2% DIP,52.7x27.6mm AC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $26.9852
195+ $10.7677
495+ $10.4071
1005+ $10.2300

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons