This website requires JavaScript.
no-image

* Images are for reference only

R2D-1205/HP

Extended
Manufacturer
Recom Power
MFR.Part #
R2D-1205/HP
JLCPCB Part #
C7036921
Package
SMD-6P,15.2x10.7mm
Description
10.8V~13.2V 2 200mA 2W 3kV 5V 80% SMD-6P,15.2x10.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 33

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.0965
198+ $14.0048
495+ $13.5368
990+ $13.3052

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons