
* Images are for reference only
R1S-153.3/HP
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- R1S-153.3/HP
- JLCPCB Part #
- C5853917
- Package
- SMD-5P,12.8x10.7mm
- Description
- 1 13.5V~16.5V 1W 3.3V 303mA 3kV 75% Short Circuit Protection SMD-5P,12.8x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9314
200+
$8.7520
480+
$8.4590
1000+
$8.3141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products