
* Images are for reference only
RC7344D
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7344D
- JLCPCB Part #
- C48996356
- Package
- SOT-89
- Description
- 1 15V 250mA 280mV@(40mA) 2uA 4.4V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0436
300+
$0.0377
1000+
$0.0332
5000+
$0.0295
10000+
$0.0277
Related Products