
* Images are for reference only
RC7130D
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7130D
- JLCPCB Part #
- C48996187
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 150mA 2uA 30V 3V 51dB@(1kHz)、75dB@(100Hz) Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.0420
100+
$0.0333
300+
$0.0288
1000+
$0.0256
5000+
$0.0229
10000+
$0.0216
Related Products