
* Images are for reference only
RC7533D
Extended
- Manufacturer
- RealChip
- MFR.Part #
- RC7533D
- JLCPCB Part #
- C48996362
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 150mA 2.5uA 3.3V 40V 650mV@(150mA) Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0434
100+
$0.0344
300+
$0.0298
1000+
$0.0264
5000+
$0.0237
10000+
$0.0224
Related Products