
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | RealChip | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | 1 N-channel | |
| Ciss-Input Capacitance | 333pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Gate Charge(Qg) | 8.7nC | |
| Reverse Transfer Capacitance (Crss) | 3.7pF | |
| Current - Continuous Drain(Id) | 9.3A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 18pF | |
| Pd - Power Dissipation | 56W | |
| RDS(on) | 270mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC65D270C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Gallium Nitride (GaN) Devices/GaN Transistors(GaN HEMT) | |
| Manufacturer | RealChip | |
| Package | DFN-8(5x6) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | 1 N-channel | |
| Ciss-Input Capacitance | 333pF | |
| Gate Threshold Voltage (Vgs(th)) | 3.9V | |
| Gate Charge(Qg) | 8.7nC | |
| Reverse Transfer Capacitance (Crss) | 3.7pF | |
| Current - Continuous Drain(Id) | 9.3A | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 18pF | |
| Pd - Power Dissipation | 56W | |
| RDS(on) | 270mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC65D270C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RC65D270C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.