This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RVT1V681M1213

Extended
Manufacturer
ROQANG
MFR.Part #
RVT1V681M1213
JLCPCB Part #
C98216
Package
SMD,D12.5xL13.5mm
Description
-40℃~+105℃ 12.5mm 13.5mm 2000hrs@105℃ 35V 680uF 720mA@120Hz ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1222

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 1147

In-stock Item Pricing

Qty Unit Price
1+ $0.2228
50+ $0.1863
200+ $0.1482
400+ $0.1285
2400+ $0.1199
5000+ $0.1147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons