



RVT1C101M0604
- Manufacturer
- MFR.Part #
- RVT1C101M0604
- JLCPCB Part #
- C5250970
- Package
- SMD,D6.3xL4.5mm
- Description
- -40℃~+105℃ 100uF 16V 2000hrs@105℃ 4.5mm 58mA@120Hz 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL4.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 4.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 58mA@120Hz | |
| Diameter | 6.3mm |

* Images are for reference only
RVT1C101M0604
Extended- Manufacturer
- MFR.Part #
- RVT1C101M0604
- JLCPCB Part #
- C5250970
- Package
- SMD,D6.3xL4.5mm
- Description
- -40℃~+105℃ 100uF 16V 2000hrs@105℃ 4.5mm 58mA@120Hz 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
RVT1C101M0604
Extended- Manufacturer
- MFR.Part #
- RVT1C101M0604
- JLCPCB Part #
- C5250970
- Package
- SMD,D6.3xL4.5mm
- Description
- -40℃~+105℃ 100uF 16V 2000hrs@105℃ 4.5mm 58mA@120Hz 6.3mm ±20% SMD,D6.3xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RVT1C101M0604 Specifications
RVT1C101M0604 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | ROQANG | |
| Package | SMD,D6.3xL4.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Voltage Rating | 16V | |
| Height - Seated (Max) | 4.5mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 58mA@120Hz | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RVT1C101M0604. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RVT1C101M0604 Documents
RVT1C101M0604 datasheets or manufacturer documentation.
Datasheet: RVT1C101M0604 Datasheet (PDF)
RVT1C101M0604 Schematic Symbol & PCB Footprint
The RVT1C101M0604 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.