
* Images are for reference only
TFZTR7.5B
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- TFZTR7.5B
- JLCPCB Part #
- C7361265
- Package
- TUMD2
- Description
- 1 Independent 500mW 500nA@4V 8Ω TUMD2 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1562
200+
$0.0625
500+
$0.0604
1000+
$0.0592
Related Products