
* Images are for reference only
SLR-56MC3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-56MC3F
- JLCPCB Part #
- C5336777
- Package
- Plugin,D=5mm
- Description
- -20℃~+85℃ 10mA 2.1V 40mcd 40° 572nm 75mW Green Green Lens Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.5196
10+
$0.4134
30+
$0.3620
100+
$0.3089
500+
$0.2783
1000+
$0.2622
Related Products