
* Images are for reference only
SLR-322DU3F
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- SLR-322DU3F
- JLCPCB Part #
- C7082771
- Package
- Plugin
- Description
- 10mA 2V 50° 6.3mcd 605nm 610nm Discrete Diode Orange Orange Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1650
200+
$0.0658
500+
$0.0637
1000+
$0.0626