
* Images are for reference only
RRE02VTM6SFHTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RRE02VTM6SFHTR
- JLCPCB Part #
- C510001
- Package
- TUMD2SM
- Description
- 1 Independent 1.1V@0.2A 1A 1uA 200mA 600V TUMD2SM Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3603
10+
$0.2638
30+
$0.2220
100+
$0.1705
500+
$0.1464
1000+
$0.1336
Related Products