
* Images are for reference only
LM358FVJ-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- LM358FVJ-E2
- JLCPCB Part #
- C2059433
- Package
- TSSOP-8-BJ
- Description
- -40℃~+85℃ 2 20nA 2nA 300V/ms 30mA 32V 3V~32V 4.5mV 40nV/√Hz@1kHz 6uV/℃ 800kHz 80dB TSSOP-8-BJ Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2239
200+
$0.0867
500+
$0.0837
1000+
$0.0822