
* Images are for reference only
EMZ52T2R
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- EMZ52T2R
- JLCPCB Part #
- C17356482
- Package
- SOT-563(SOT-666)
- Description
- 100mA 100nA 120 150mW 300MHz、350MHz 300mV 50V NPN+PNP SOT-563(SOT-666) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0746
200+
$0.0298
500+
$0.0288
1000+
$0.0283
Related Products