
* Images are for reference only
DA114T106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- DA114T106
- JLCPCB Part #
- C308666
- Package
- SOT-323
- Description
- 1.2V@100mA 100mA 100nA@70V 200mW 4A 4ns 80V Independent SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1127
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1127
In-stock Item Pricing
Qty Unit Price
1+
$0.0557
100+
$0.0446
300+
$0.0390
3000+
$0.0298
6000+
$0.0266
9000+
$0.0248
Related Products