
* Images are for reference only
BU9883FV-WE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU9883FV-WE2
- JLCPCB Part #
- C2063403
- Package
- SSOP-16-4.4mm
- Description
- -40℃~+85℃ 1,000,000 cycles 3V~5.5V 40 Years 400kHz 5ms Hardware write protection function、Noise suppression function、Built-in power-on reset (POR)、Power-down/Power-up protection circuit I2C SSOP-16-4.4mm EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0742
200+
$0.4165
500+
$0.4021
1000+
$0.3940
Related Products