
* Images are for reference only
BR93G76FV-3GTE2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR93G76FV-3GTE2
- JLCPCB Part #
- C6516071
- Package
- LSSOP-8-175mil
- Description
- -40℃~+105℃ 1,000,000 cycles 1.7V~5.5V 1MHz 40 Years 5ms 8Kbit SPI LSSOP-8-175mil EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5146
200+
$0.2059
500+
$0.1995
1000+
$0.1962