
* Images are for reference only
BR24A16FJ-WME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BR24A16FJ-WME2
- JLCPCB Part #
- C2062305
- Package
- SOIC-8
- Description
- -40℃~+105℃ 1,000,000 cycles 16Kbit 2.5V~5.5V 40 Years 400kHz 5ms Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Power-down/Power-up protection circuit I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3885
200+
$0.5368
500+
$0.5191
1000+
$0.5095