
* Images are for reference only
BD7673AG-GTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD7673AG-GTR
- JLCPCB Part #
- C3093921
- Package
- SSOP-6
- Description
- -40℃~+85℃ 65kHz 75% 8.5V~26V Flyback SSOP-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0053
200+
$0.3893
500+
$0.3764
1000+
$0.3684
Related Products