
* Images are for reference only
BD49L49G-TL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD49L49G-TL
- JLCPCB Part #
- C2066897
- Package
- SSOP-3-1.6mm
- Description
- -40℃~+105℃@(Tj) 1 4.9V Active Low No No Push-pull Voltage Detector SSOP-3-1.6mm Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1213
1000+
$0.0470
2500+
$0.0454
5000+
$0.0446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →