
* Images are for reference only
BD4271HFP-CTR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD4271HFP-CTR
- JLCPCB Part #
- C308592
- Package
- HRP-7
- Description
- -40℃~+150℃@(Tj) 1 4.9V~5.1V 45V 500mV@(300mA) 550mA 60dB@(120Hz) 75uA Fixed Over Current Protection、Enable、Thermal Shutdown Positive HRP-7 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6429
10+
$0.5223
30+
$0.4613
100+
$0.4018
500+
$0.3150
1000+
$0.2957
2000+
$0.2925
4000+
$0.2893
Related Products