
* Images are for reference only
BA7820FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA7820FP-E2
- JLCPCB Part #
- C2846672
- Package
- TO-252-3
- Description
- -40℃~+85℃@(Ta) 1 150uV 1A 20V 2V@(1A) 33V 4.5mA 53dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-252-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6820
10+
$0.6659
30+
$0.6531
100+
$0.6418
Related Products