
* Images are for reference only
BU28JA2MNVX-CTL
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU28JA2MNVX-CTL
- JLCPCB Part #
- C2981604
- Package
- UDFN-4-EP(1.6x1.2)
- Description
- -40℃~+125℃@(Ta) 1 2.8V 200mA 35uA 580mV@(200mA) 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive UDFN-4-EP(1.6x1.2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4955
10+
$0.3941
30+
$0.3507
100+
$0.2960
500+
$0.2590
1000+
$0.2445
2000+
$0.2413
5000+
$0.2397
Related Products