
* Images are for reference only
TPAN0220F500RK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAN0220F500RK9
- JLCPCB Part #
- C19707937
- Package
- TO-220
- Description
- -55℃~+150℃ 500V 500Ω 50W Planar Non-Inductive Power Resistor ±1% ±100ppm/℃ TO-220 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 123
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 123
In-stock Item Pricing
Qty Unit Price
1+
$3.0088
10+
$2.5794
50+
$2.3109
100+
$2.0343
500+
$1.9104
1000+
$1.8558
Related Products