
* Images are for reference only
PTFR0402B4K30N9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0402B4K30N9
- JLCPCB Part #
- C19684985
- Package
- 0402
- Description
- -55℃~+155℃ 4.3kΩ 60mW 75V Thin Film Resistor ±0.1% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 895
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 841
In-stock Item Pricing
Qty Unit Price
1+
$0.1524
50+
$0.1224
150+
$0.1074
500+
$0.0962
2500+
$0.0872
5000+
$0.0827
Related Products