
* Images are for reference only
NSTM3920F3L00QK
Extended
- Manufacturer
- RESI
- MFR.Part #
- NSTM3920F3L00QK
- JLCPCB Part #
- C49230665
- Package
- 3920
- Description
- 3mΩ 5W SMD Shunt ±1% ±50ppm/℃ 3920 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1978
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1978
In-stock Item Pricing
Qty Unit Price
1+
$0.5603
10+
$0.4653
30+
$0.4235
100+
$0.3720
500+
$0.3478
1000+
$0.3349
Related Products