
* Images are for reference only
EWWR0008J560RT9
Extended
- Manufacturer
- RESI
- MFR.Part #
- EWWR0008J560RT9
- JLCPCB Part #
- C349061
- Package
- Plugin,D9xL31.5mm
- Description
- -55℃~+155℃ 560Ω 8W Wirewound Resistor ±250ppm/℃ ±5% 插件,D9xL31.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 306
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 306
In-stock Item Pricing
Qty Unit Price
1+
$0.3315
50+
$0.2342
150+
$0.2072
500+
$0.1736
2500+
$0.1586
5000+
$0.1496
Related Products