
* Images are for reference only
X28HC256JZ-12T1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X28HC256JZ-12T1
- JLCPCB Part #
- C20354034
- Package
- PLCC-32(11.4x14)
- Description
- 0℃~+70℃ 100 Years 100,000 cycles 256Kbit 4.5V~5.5V 5ms Hardware write protection function、Software write protection function Parallel Port (Parallel) PLCC-32(11.4x14) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.0681
200+
$34.3418
750+
$33.1944
1500+
$32.6271