
* Images are for reference only
RJK0854DPB-00#J5
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- RJK0854DPB-00#J5
- JLCPCB Part #
- C6387789
- Package
- SC-100(SOT-669)
- Description
- -55℃~+150℃ 1 N-channel 100pF 13mΩ@10V 25A 27nC@10V 2nF@10V 55W 80V SC-100(SOT-669) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0864
200+
$1.2317
500+
$1.1914
1000+
$1.1705
Related Products