
* Images are for reference only
R7FA6T2AD3CNB#AA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6T2AD3CNB#AA0
- JLCPCB Part #
- C20353682
- Package
- HWQFN-64(8x8)
- Description
- -40℃~+105℃ 16KB 2.7V~3.6V 240MHz 32 Bit 51 512KB 64KB ARM Cortex-M33 Built-in FLASH HWQFN-64(8x8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$11.9092
10+
$11.5373