
* Images are for reference only
PS8902-Y-V-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- PS8902-Y-V-AX
- JLCPCB Part #
- C17183327
- Package
- SOIC-8-13.8mm
- Description
- -40℃~+110℃ 1 1.65V 15% 25mA 35% 35V 5V 7.5kV 8mA Phototransistor SOIC-8-13.8mm Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7362
200+
$5.4820
500+
$5.2986
1000+
$5.2086
Related Products