
* Images are for reference only
R5F5651EHGFM#30
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F5651EHGFM#30
- JLCPCB Part #
- C6262817
- Package
- LFQFP-64(10x10)
- Description
- 120MHz 12bit 12bit 2.7V~3.6V 2MB 43 RXv2 LFQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A002A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4929
160+
$6.5817
480+
$6.3611
960+
$6.2533
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →