
* Images are for reference only
R5F521A7BDFP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F521A7BDFP#10
- JLCPCB Part #
- C3209119
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 10bit 2.7V~3.6V 32 Bit 384KB 50MHz 64KB 66 8KB Built-in FLASH RX LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 720
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8806
200+
$3.8238
720+
$3.6902
1440+
$3.6242