This website requires JavaScript.
no-image

* Images are for reference only

R5F212CASDFP#V2

Extended
Manufacturer
RENESAS
MFR.Part #
R5F212CASDFP#V2
JLCPCB Part #
C6262769
Package
LQFP-80(12x12)
Description
-40℃~+85℃ 16 Bit 2.2V~5.5V 20MHz 71 7KB 96KB Built-in FLASH R8C LQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 119

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.8523
238+ $7.1239
476+ $6.8858
952+ $6.7684

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons