
* Images are for reference only
R5F103AAASP#10
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F103AAASP#10
- JLCPCB Part #
- C3231304
- Package
- LSSOP-30-6.1mm
- Description
- -40℃~+85℃ 1.8V~5.5V 10bit 16 Bit 16KB 23 24MHz 2KB Built-in FLASH RL78 LSSOP-30-6.1mm Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1680
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.9024
10+
$1.8574
30+
$1.8268
100+
$1.7963