
* Images are for reference only
ISL97692IRTZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97692IRTZ
- JLCPCB Part #
- C3188340
- Package
- TQFN-16(3x3)
- Description
- -40℃~+85℃ 2.4V~5.5V 26V 3% 4 400kHz~1.5MHz 40mA Boost DC-DC PWM TQFN-16(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7433
200+
$1.4490
500+
$1.3975
1000+
$1.3734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →