CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CAT3644HV3
CAT3644HV3
Extended
* Images are for reference only

CAT3644HV3

Attributes
Value
Manufacturer
onsemi
MFR.Part #
CAT3644HV3
JLCPCB Part #
C3188346
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 1MHz~1.3MHz 2% 2.5V~5.5V 25mA 4 7V Analog、PWM Charge Pump TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageTQFN-16(3x3)
Constant Current Accuracy2%
Number of Channels4
Frequency - Switching1MHz~1.3MHz
Voltage - Input(DC)2.5V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
TopologyCharge Pump
Output Voltage7V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. CAT3644HV3
CAT3644HV3

* Images are for reference only

CAT3644HV3

Extended
Manufacturer

onsemi

MFR.Part #
CAT3644HV3
JLCPCB Part #
C3188346
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 1MHz~1.3MHz 2% 2.5V~5.5V 25mA 4 7V Analog、PWM Charge Pump TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT3644HV3

* Images are for reference only

CAT3644HV3

Extended
Manufacturer

onsemi

MFR.Part #
CAT3644HV3
JLCPCB Part #
C3188346
Package
TQFN-16(3x3)
Description
-40℃~+85℃ 1MHz~1.3MHz 2% 2.5V~5.5V 25mA 4 7V Analog、PWM Charge Pump TQFN-16(3x3) LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CAT3644HV3 Specifications

CAT3644HV3 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
Manufactureronsemi
PackageTQFN-16(3x3)
Constant Current Accuracy2%
Number of Channels4
Frequency - Switching1MHz~1.3MHz
Voltage - Input(DC)2.5V~5.5V
Output Current25mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、Built-in soft-start
DimmingAnalog、PWM
TopologyCharge Pump
Output Voltage7V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CAT3644HV3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CAT3644HV3 Documents

CAT3644HV3 datasheets or manufacturer documentation.

Datasheet: CAT3644HV3 Datasheet (PDF)

CAT3644HV3 Schematic Symbol & PCB Footprint

The CAT3644HV3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.