
* Images are for reference only
ISL97682IRTZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL97682IRTZ
- JLCPCB Part #
- C1554248
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+85℃ 100mA 2 45V 600kHz PWM TQFN-16-EP(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4216
10+
$4.3186
30+
$4.2509
100+
$4.1833
Related Products