
* Images are for reference only
ISL54221IRUZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54221IRUZ-T
- JLCPCB Part #
- C2150992
- Package
- UTQFN-10(1.6x2.1)
- Description
- -40℃~+85℃ 2 2.7V~5.5V 250ps 27ns 2:1 35ns 6.7Ω 7.4pF 742MHz UTQFN-10(1.6x2.1) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7936
200+
$0.3085
500+
$0.2972
1000+
$0.2908
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →