
* Images are for reference only
ISL78223AAZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78223AAZ
- JLCPCB Part #
- C5741829
- Package
- SSOP-20-150mil
- Description
- -40℃~+105℃@(TA) 2MHz 99% 9V~16V Full-Bridge SSOP-20-150mil AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 58
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8994
174+
$4.3492
522+
$4.2042
986+
$4.1318
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →