
* Images are for reference only
R2J20604NP#13
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R2J20604NP#13
- JLCPCB Part #
- C3655043
- Package
- -
- Description
- -40℃~+150℃ 1.7V~2.5V 900mV~1.5V Low Side、High Side MOSFET Under Voltage Protection - Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.7852
200+
$4.5616
500+
$4.4008
1000+
$4.3220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →