
* Images are for reference only
IDT71V65802S133PFG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V65802S133PFG
- JLCPCB Part #
- C20425243
- Package
- 100-TQFP (14x14)
- Description
- 0℃~+70℃ 3.135V~3.465V 3.8ns 345mA 60mA 9Mbit Parallel Port (Parallel) 100-TQFP (14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0153
216+
$13.1746
504+
$12.7334
1008+
$12.5160
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →