This website requires JavaScript.
no-image

* Images are for reference only

IDT71V3579S85PF8

Extended
Manufacturer
RENESAS
MFR.Part #
IDT71V3579S85PF8
JLCPCB Part #
C20424679
Package
100-TQFP (14x14)
Description
0℃~+70℃ 180mA 3.135V~3.465V 35mA 4.5Mbit 8.5ns Parallel Port (Parallel) 100-TQFP (14x14) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1874
200+ $4.4641
500+ $4.3145
1000+ $4.2421

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons