
* Images are for reference only
ICL3222EIVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ICL3222EIVZ-T
- JLCPCB Part #
- C2671235
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 2 2 250Kbps 3V~5.5V Low-power mode Transceiver TSSOP-20 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.0097
10+
$1.9631
30+
$1.9310
100+
$1.8988
Related Products