
* Images are for reference only
EL8201ISZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL8201ISZ
- JLCPCB Part #
- C1346893
- Package
- SO-8
- Description
- -40℃~+85℃ 1.6uA 100MHz 10nV/√Hz@10kHz 2 200V/us 200nA 2mA 2nA/℃ 3V~5.5V 3uV/℃ 5.5V 70mA 800uV 90dB Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1464
10+
$1.1206
30+
$1.1045
100+
$1.0868
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →