
* Images are for reference only
EL7232CSZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL7232CSZ
- JLCPCB Part #
- C5687727
- Package
- SOIC-8
- Description
- -40℃~+85℃ 4.5V~16V SOIC-8 Ethernet Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 97
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4366
194+
$2.1695
485+
$2.0972
970+
$2.0618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →