
* Images are for reference only
EL5150IW-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5150IW-T7
- JLCPCB Part #
- C19540405
- Package
- SOT-23-6
- Description
- -40℃~+85℃ -5V~-2.5V、2.5V~5V 1 1.35mA 12V 20nA 2uV/℃ 40MHz 500uV 5V~12V 67V/us 6nA 70mA 85dB SOT-23-6 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7496
200+
$0.6980
500+
$0.6754
1000+
$0.6642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →