
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 12nA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 180V/us | |
| Gain Bandwidth Product | 165MHz | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 120nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EL5153IW-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | ELANTEC | |
| Package | SOT-23-5 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1mV | |
| Input Offset Current(Ios) | 12nA | |
| Output Current | 105mA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Slew Rate | 180V/us | |
| Gain Bandwidth Product | 165MHz | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Quiescent Current | 3mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 120nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EL5153IW-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EL5153IW-T7 datasheets or manufacturer documentation.
Datasheet: EL5153IW-T7 Datasheet (PDF)
The EL5153IW-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.