
* Images are for reference only
DF38086RW10WV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF38086RW10WV
- JLCPCB Part #
- C6601475
- Package
- TQFP-80(12x12)
- Description
- -40℃~+85℃ 10MHz 10bit、14bit 16 Bit 2.7V~3.6V 2KB 52KB 55 Built-in FLASH Others TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3569
200+
$11.3151
500+
$10.9368
1000+
$10.7500
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →